SamtecTSW-214-14-T-S-LLCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 68.58 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Think of Samtec's unshrouded TSW-214-14-T-S-LL header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-214-14-T-S-LL is housed in black polyester. It uses the solder termination method. This product is 68.58 mm long, 10.67 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.