Un 10-25% de rebaja

SamtecTSW-150-26-G-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-150-26-G-S header connector from Samtec on your PCB today! This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. TSW-150-26-G-S is housed in black polyester. This product is 127 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

80 piezas: Se puede enviar mañana

    Total$4.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1827+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 80 piezas
      • Price: $4.29

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.