SamtecTSW-150-22-T-S-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 127 | |
| 10.22 | |
| 3.02 | |
| 4.83 | |
| Through Hole |
Mounting this unshrouded TSW-150-22-T-S-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-150-22-T-S-RA is housed in black polyester. It uses the solder termination method. This product is 127 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

