SamtecTSW-140-09-T-S-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-140-09-T-S-RA header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-140-09-T-S-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 101.6 mm long, 3.02 mm tall and 9.9 mm deep.

Total en Stock: 75 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.