SamtecTSW-130-08-L-D-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Look no further than the unshrouded TSW-130-08-L-D-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 76.2 mm long, 5.56 mm tall and 12.44 mm deep. TSW-130-08-L-D-RA is housed in black polyester.

Total en Stock: 243 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Date Code:
    1805+
    Manufacturer Lead Time:
    1 semana
    Country Of origin:
    Malaisia
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.