SamtecTSW-127-15-T-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 54 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 54 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 68.58 | |
| 5.08 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Mounting this unshrouded TSW-127-15-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 54 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 68.58 mm long, 15.75 mm tall and 5.08 mm deep. TSW-127-15-T-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

