SamtecTSW-126-06-T-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-126-06-T-S connector from Samtec. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. TSW-126-06-T-S is housed in black polyester. It uses the solder termination method. This product is 66.04 mm long, 5.21 mm tall and 2.54 mm deep.

Total en Stock: 429 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.