SamtecTSW-125-05-G-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 5.08 | |
| 5.21 | |
| 3.3 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-125-05-G-D header connector from Samtec on your PCB today! This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-125-05-G-D is housed in black polyester. This product is 63.5 mm long, 5.21 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

