SamtecTSW-124-17-G-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 60.96 | |
| 2.54 | |
| 18.28 | |
| 2.79 | |
| Through Hole |
This unshrouded TSW-124-17-G-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-124-17-G-S is housed in black polyester. This product is 60.96 mm long, 18.28 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

