SamtecTSW-124-16-T-D-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 48 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 48 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 60.96 | |
| 15.05 | |
| 5.56 | |
| 5.08 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-124-16-T-D-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 48 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-124-16-T-D-RA is housed in black polyester. This product is 60.96 mm long, 5.56 mm tall and 14.73 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

