SamtecTSW-123-07-G-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 58.42 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Use this unshrouded TSW-123-07-G-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 58.42 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-123-07-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

