SamtecTSW-120-07-T-TCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 60 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
This unshrouded TSW-120-07-T-T header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50.8 mm long, 8.38 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-120-07-T-T is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

