Un 10-25% de rebaja
SamtecTSW-120-07-F-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 50.8 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Think of Samtec's unshrouded TSW-120-07-F-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50.8 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-120-07-F-D is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

