SamtecTSW-118-08-L-D-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Use this unshrouded TSW-118-08-L-D-RA connector from Samtec when board-to-board interconnects is required. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45.72 mm long, 5.56 mm tall and 12.44 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-118-08-L-D-RA is housed in black polyester.

Total en Stock: 327 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.