SamtecTSW-116-22-T-D-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 40.64 | |
| 12.76 | |
| 5.56 | |
| 4.83 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-116-22-T-D-RA connector from Samtec. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40.64 mm long, 5.56 mm tall and 12.44 mm deep. It uses the solder termination method. TSW-116-22-T-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

