SamtecTSW-112-08-G-D-NACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 30.48 | |
| 12.76 | |
| 5.56 | |
| 2.77 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-112-08-G-D-NA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 5.56 mm tall and 12.44 mm deep. TSW-112-08-G-D-NA is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

