SamtecTSW-111-05-T-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 1000 | |
| Bulk | |
| 27.94 | |
| 2.54 | |
| 5.21 | |
| 3.3 | |
| Through Hole |
Look no further than the unshrouded TSW-111-05-T-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.94 mm long, 5.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-111-05-T-S is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

