SamtecTSW-110-08-T-D-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
Samtec brings you their unshrouded TSW-110-08-T-D-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 25.4 mm long, 5.56 mm tall and 12.44 mm deep. TSW-110-08-T-D-RA is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

