SamtecTSW-110-07-F-TCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Think of Samtec's unshrouded TSW-110-07-F-T header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 8.38 mm tall and 7.62 mm deep. TSW-110-07-F-T is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

