SamtecTSW-108-14-T-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| 20.32 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
This unshrouded TSW-108-14-T-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 10.67 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-108-14-T-S is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

