Un 10-25% de rebaja

SamtecTSW-108-14-F-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-108-14-F-D header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-108-14-F-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 10.67 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

250 piezas: Se puede enviar mañana

    Total$1.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2537+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 250 piezas
      • Price: $1.29

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.