SamtecTSW-107-05-T-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 5.21 | |
| 3.3 | |
| Through Hole |
Easily mount this unshrouded TSW-107-05-T-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 5.21 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-107-05-T-D is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

