SamtecTSW-106-25-L-S-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec brings you their unshrouded TSW-106-25-L-S-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 3.02 mm tall and 12.19 mm deep. It uses the solder termination method. TSW-106-25-L-S-RA is housed in black polyester.

Import TariffMay apply to this part

150 piezas: Se puede enviar mañana

    Total$0.67Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2205+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 150 piezas
      • Price: $0.67

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.