Un 10-25% de rebaja
SamtecTSW-105-23-S-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| 12.7 | |
| 5.08 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Samtec brings you their unshrouded TSW-105-23-S-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 12.7 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-105-23-S-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

