SamtecTSW-105-23-F-D-LLCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| TSW-105-23-F-D-LL | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 5.08 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
This unshrouded TSW-105-23-F-D-LL header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 12.7 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-105-23-F-D-LL is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.