SamtecTSW-104-26-F-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 5.08 | |
| 8.38 | |
| 3.2 | |
| Through Hole |
Look no further than the unshrouded TSW-104-26-F-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 10.16 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-104-26-F-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

