Un 10-25% de rebaja

SamtecTSW-104-17-T-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded TSW-104-17-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-104-17-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 18.28 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

10 piezas: Se puede enviar en 2 días

    Total$0.59Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 10 piezas
      • Price: $0.59

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.