SamtecTSW-103-05-T-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 5.21 | |
| 3.3 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-103-05-T-D connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-103-05-T-D is housed in black polyester. This product is 7.62 mm long, 5.21 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

