SamtecTSW-102-14-T-SCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's unshrouded TSW-102-14-T-S header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-102-14-T-S is housed in black polyester. This product is 5.08 mm long, 10.67 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

3 piezas: Se puede enviar en 3 días

    Total$0.14Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 3 piezas
      • Price: $0.1414

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.