Un 10-25% de rebaja

SamtecTSW-102-14-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-102-14-G-D connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-102-14-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.08 mm long, 10.67 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

7 piezas: Se puede enviar mañana

    Total$0.61Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 7 piezas
      • Price: $0.61

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.