SamtecTSW-101-08-L-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 5.08 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
Look no further than the unshrouded TSW-101-08-L-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-101-08-L-D is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

