SamtecTSW-101-08-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded TSW-101-08-G-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-101-08-G-D is housed in black polyester.

Total en Stock: 4,464 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.