SamtecTSW-101-07-G-QCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded TSW-101-07-G-Q header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-101-07-G-Q is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 8.38 mm tall and 7.62 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $0.36
    1. 1+$0.36
    2. 50+$0.28
    3. 100+$0.22

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.