STMicroelectronicsTSV851ICTAmplificadores operacionales
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 4@5V | |
| 2.3 | |
| 5.5 | |
| 0.03@5V | |
| 0.06@5V | |
| 0.18@5V | |
| 70@5V | |
| Single | |
| 0.7@5V | |
| 30@5V | |
| 110 | |
| 0.3@5V | |
| 72 | |
| 71 to 75 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier TSV851ICT OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

