STMicroelectronicsTSV522IYSTAmplificadores operacionales
Op Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| TSV522IYST | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1@5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.12@5V | |
| 55@5V | |
| Single | |
| 0.89@5V | |
| 57@5V | |
| 109 | |
| 54 | |
| 50 to 60 | |
| 1.15 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TSV522IYST OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
