Un 10-25% de rebaja
STMicroelectronicsTSV522AIQ2TAmplificadores operacionales
Op Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| TSV522AIQ2T | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.6@5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.12@5V | |
| 55@5V | |
| Single | |
| 0.89@5V | |
| 57@5V | |
| 109 | |
| 54 | |
| 50 to 60 | |
| 1.15 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
The configuration of this general purpose amplifier TSV522AIQ2T OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

