STMicroelectronicsTSU101RICTAmplificadores operacionales
Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.5 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 0.85@5V | |
| 11@5V | |
| Single | |
| 0.003@5V | |
| 240@5V | |
| 130 | |
| 0.0035@5V | |
| 65 | |
| 65 to 70 | |
| 0.009 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier TSU101RICT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

