SamtecTST-113-03-S-DCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 40.64 | |
| 9.27 | |
| 9.27 | |
| 14.35 | |
| Through Hole |
This shrouded TST-113-03-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. This product is 40.64 mm long, 9.27 mm tall and 9.27 mm deep. TST-113-03-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

