SamtecTSSH-107-01-L-DV-LCCabezales del conector y receptáculos PCB
Conn Shrouded Header (3 Sides) HDR 14 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| -55 | |
| 125 | |
| Tube | |
| 22.86 | |
| 10.03 | |
| 10.8 | |
| Surface Mount |
Easily mount this shrouded TSSH-107-01-L-DV-LC header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This product is 22.86 mm long, 10.8 mm tall and 10.03 mm deep. TSSH-107-01-L-DV-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

