knitter-switchTSS62NConmutador táctil
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 150000Cycles 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 150000 | |
| 1.6 | |
| Brown | |
| 1.5 | |
| 2 | |
| 7.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.5 | |
| 4.5 | |
| High Temperature Thermoplastic Nylon | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 3.5 | |
| 6.2 | |
| 9 | |
| 5.2 | |
| Silver | |
| Phosphor Bronze | |
| High Temperature Thermoplastic Nylon/N/A |
Turn on or off your circuit simply by applying pressure to this TSS 62 N tactile switch from Knitter-Switch. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TSS 62 N tactile switch has a gull wing termination style. This brown round button actuator is 1.5 mm long. This product is 6.2 mm long, 5.2 mm tall and 9 mm deep. The maximum DC voltage rating is 12 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

