SamtecTSS-112-01-T-DCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 105 | |
| Bulk | |
| 34.29 | |
| 9.27 | |
| 9.27 | |
| Through Hole |
Samtec's shrouded TSS-112-01-T-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 34.29 mm long, 9.27 mm tall and 9.27 mm deep. TSS-112-01-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

