| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Transmission Distance (m) | 24 |
| Viewing Orientation (°) | 90 |
| Subcarrier Frequency (kHz) | 36 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Maximum Supply Current (mA) | 0.45 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 6.95 mm |
| Package Width | 5.6 mm |
| Package Length | 6 mm |
| PCB changed | 3 |
| Pin Count | 3 |