VishayTSM4YL501KB25Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.5 | |
| 11(Elec)|12(Mech) | |
| 1 | |
| 3960 | |
| 100 | |
| 11 | |
| 4680 | |
| 100 | |
| 12 | |
| Bulk | |
| 4.8 | |
| 5.7 | |
| 5.3 | |
| 0.28 | |
| Surface Mount |
This TSM4YL501KB25 potentiometer from Vishay is your solution to resistance calibration in a circuit. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes cermet technology. The TSM4YL501KB25 part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 5.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

