| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 3@5V | |
| 3 | |
| 30 | |
| 0.03@5V | |
| 0.15@5V | |
| 2.4@5V@-40C to 105C | |
| 40@15V | |
| Single | |
| 0.3@5V | |
| 25@5V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 0.9 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TSM104WAIPWR OP amp from Texas Instruments. This op amp has a temperature range of -40 °C to 105 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

