STMicroelectronicsTSM1013AIDTAdministración de la batería
Battery Charger Controller 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| 1 | |
| 4.5 | |
| 28 | |
| 0 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a system to optimize your battery performance? Then this battery charger TSM1013AIDT charge controller from STMicroelectronics is the solution you've been looking for! Its output produces a current of 27 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

