SamtecTSM-117-01-T-SVCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 17 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 43.18 | |
| 4.82 | |
| 9.65 | |
| Surface Mount |
Use this unshrouded TSM-117-01-T-SV connector from Samtec when board-to-board interconnects is required. This HDR connector's 17 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.18 mm long, 9.65 mm tall and 4.82 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSM-117-01-T-SV is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

