SamtecTSM-116-03-S-SVCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 4.82 | |
| 14.48 | |
| Surface Mount |
Mounting this unshrouded TSM-116-03-S-SV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 14.48 mm tall and 4.82 mm deep. TSM-116-03-S-SV is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

