SamtecTSM-115-01-L-DV-LCCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Think of Samtec's unshrouded TSM-115-01-L-DV-LC header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 38.1 mm long, 9.65 mm tall and 7.36 mm deep. TSM-115-01-L-DV-LC is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

