SamtecTSM-112-01-L-SVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

Mounting this unshrouded TSM-112-01-L-SV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 9.65 mm tall and 4.82 mm deep. TSM-112-01-L-SV is housed in black liquid crystal polymer.

Total en Stock: 379 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.