SamtecTSM-110-03-L-DVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSM-110-03-L-DV header connector from Samtec on your PCB today! This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-110-03-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 14.48 mm tall and 7.36 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.61
    1. 1+$2.61
    2. 50+$2.41
    3. 100+$2.13

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.